15168-0231

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper offers reliable connectivity in a compact design, ideal for space-constrained applications. With a pitch of 1.25mm, it ensures precise connections within electronic devices. Featuring RoHS compliance and a temperature range from -40°C to 105°C, this jumper is suitable for a wide range of environments. With a current rating of 1.4A and a voltage rating, it provides efficient power transmission. The 0.305m overall length makes it versatile for various setups. Elevate your wire management and cable assembly with this high-quality FFC jumper from our 15168 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0231
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680231
SKU: MOL15168-0231

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: