15168-0346
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution in our 15168 series. Designed for durability and efficiency, this jumper features a slender overall length of 0.051m and a convenient 1.25mm pitch, perfect for tight spaces. With a robust amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Crafted with RoHS compliance, it meets stringent environmental standards without compromising on quality. Elevate your wire management setup with this essential component, ideal for a range of applications in the modern technological landscape.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0346 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680346 |
SKU: | MOL15168-0346 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |