15168-0407

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the versatile Premo-Flex FFC Jumper, designed for efficient wire management in a variety of applications. With a low amperage of 1.4A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse operating conditions. Featuring a compact overall length of 0.305m and a pitch of 1.25mm, it offers flexibility in installation. Compliant with RoHS standards, it is environmentally friendly. Ideal for use in cable and ribbon assemblies, this FFC jumper is a dependable solution for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0407
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680407
SKU: MOL15168-0407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: