171973-0016
MOL171973-0016
Enhance your PCB connectivity with our black 171973 series vertical pin header. Featuring 16 surface-mount contacts made of durable brass with matte tin plating, this connector ensures reliable performance at 3A and 250V. Its 2.54mm pitch and orientation make it compatible with various applications, while the polarized design offers secure mating. Fully shrouded and lockable for added safety, it's ideal for wire-to-board setups in a range of industries. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity solutions with our SL series pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0016 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730016 |
SKU: | MOL171973-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |