Enhance your PCB connectivity with our high-performance SL series connector. Featuring a sleek black design, this 171973 model boasts 21 contacts with a 3A amperage and 250V voltage rating, ensuring reliable power transmission. Crafted from durable Liquid Crystal Polymer and brass contact material, it guarantees long-lasting performance. With surface mount termination and a 2.54mm pitch, installation is a breeze. The gold-plated contact mating area and matte tin termination ensure optimal conductivity. Its vertical orientation and polarization to PCB and mate offer seamless integration. RoHS compliant and fully shrouded, this connector is a must-have for Wire-to-Board applications. Trust in its quality for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0121
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730121
SKU: MOL171973-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: