Enhance your PCB connections with our versatile black SL 171973 series connector. Designed for surface mount installation, this connector features 15 contacts in a single row, allowing for efficient power and data transmission. With an amperage rating of 3A and a voltage capacity of 250V, it ensures reliable performance. The brass contact material with gold plating guarantees optimal conductivity, while the liquid crystal polymer construction offers durability. Its vertical orientation and polarized design make assembly easy and secure. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Perfect for wire-to-board applications, the SL connector is a essential component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0115
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730115
SKU: MOL171973-0115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: