Easily integrate power and signal connections with our SL series 171973 PCB Pin Header. Designed for surface mount installation, this black connector features 21 contacts in a single row, with a 2.54mm pitch for efficient PCB layout. Crafted from durable materials like liquid crystal polymer and brass, it ensures reliable performance in a vertical orientation. With a voltage rating of 250V and amperage of 3A, it's suitable for various applications. The matte tin plating on the contact mating area and termination ensures optimal conductivity, while its polarized design offers secure mating. RoHS compliant and featuring a fully shrouded design with locking mechanism, this connector is a dependable solution for wire-to-board connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0021
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730021
SKU: MOL171973-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: