Enhance your PCB connections with our SL Series 171973 Black vertical connector. With 24 gold-plated contacts loaded for reliable signal transmission, this surface-mount component boasts a 2.54mm pitch and a maximum voltage of 250V, suitable for various applications. Crafted from durable Liquid Crystal Polymer and featuring brass contact material with matte tin termination plating, it ensures both strength and conductivity. Its polarized design and vertical orientation offer easy installation and secure mating, while the fully shrouded housing provides additional protection. RoHS-compliant and designed for Wire-to-Board applications, this connector guarantees high performance and longevity in your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0124
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730124
SKU: MOL171973-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: