Enhance your PCB connections with our SL Series 171973 Black Vertical Surface Mount Connector. With 14 contacts loaded on a single row, this connector offers reliable performance with amperage of 3A and voltage of 250V. Crafted from durable Liquid Crystal Polymer and featuring Brass contact material with Matte Tin plating, it ensures efficient signal transmission. The 2.54mm pitch and vertical orientation make it suitable for various applications. This connector, part of our Wire-to-Board system, guarantees secure mating with its polarized design and locking feature. RoHS compliant and with a termination pitch of 2.54mm, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0014
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730014
SKU: MOL171973-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: