Introducing the SL Series Vertical PCB Pin Header, offering reliable connectivity for your electronic applications. This black connector features a single row with seven contacts, ideal for wire-to-board setups. With a 3A amperage and 250V voltage rating, it ensures efficient power transmission. The surface mount termination method and brass contact material guarantee durability and stability. The 2.54mm pitch and matte tin plating facilitate seamless integration onto PCBs. Its liquid crystal polymer construction and vertical orientation make it space-efficient, while the polarized design ensures proper mating. With features like pick and place compatibility, PCB retention, and rohs compliance, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0607
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730607
SKU: MOL171973-0607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: