Enhance your PCB connectivity with our black 171973 series vertical pin header. Designed for surface mount termination, this connector features four gold-plated brass contacts, ensuring reliable performance at 3A and 250V. With a 2.54mm pitch and polarized orientation, it offers secure mating with wire-to-board systems. Its liquid crystal polymer construction guarantees durability, while matte tin termination plating and a fully shrouded design provide added protection. RoHS compliant and with a locking mechanism for secure assembly, this SL connector is ideal for various applications in electronics and telecommunications. Elevate your PCB connections with the SL series.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0104
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730104
SKU: MOL171973-0104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: