Enhance your connectivity with our high-performance black SL series PCB pin header. Designed for optimal functionality, this surface mount connector features 15 gold-plated brass contacts, ensuring reliable power and data transmission with a current rating of 3A and voltage tolerance of 250V. Its vertical orientation and 2.54mm pitch make it suitable for various PCB layouts, while the liquid crystal polymer construction guarantees durability. With polarized and keyed mating options and secure PCB retention, this connector offers easy and secure installation. RoHS compliant and featuring matte tin termination, it meets industry standards for environmental responsibility and performance. Ideal for Wire-to-Board applications, this SL connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0215
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730215
SKU: MOL171973-0215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: