Easily connect wires to your PCB with our black SL series vertical connector. Designed for surface mount termination, this connector features five brass contacts with a 2.54mm pitch, allowing for efficient power transfer at 250 V and 3 A. The contacts are plated with matte tin for reliable conductivity, while the housing is made of durable liquid crystal polymer. With pick and place capabilities and polarization for easy assembly, this connector is perfect for wire-to-board applications. RoHS compliant and fully shrouded, it ensures both performance and safety in your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0605
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730605
SKU: MOL171973-0605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download