Enhance your PCB connectivity with our SL Series 9-Contact Black Pin Header, designed for surface mount installation. Featuring a 2.54mm pitch and vertical orientation, this connector ensures secure and efficient contact with a voltage rating of 250V and 3A amperage. Crafted with durable materials including liquid crystal polymer and brass, it guarantees reliable performance. The matte tin plating on the contact mating area and termination offers optimal conductivity. With polarization for both PCB and mating, as well as lockable feature, it provides added security in your electronic connections. Fully shrouded and RoHS compliant, this connector is ideal for wire-to-board applications in various industries. Elevate your PCB assembly with the SL Series Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0009
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730009
SKU: MOL171973-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: