Enhance your PCB connectivity with our SL Series 171973 Vertical Pin Header. Featuring a sleek black design and precision-crafted from Liquid Crystal Polymer, this connector ensures reliable performance. With 7 contacts and a 3A amperage, it's suitable for various applications. The surface mount termination method and gold-plated brass contacts guarantee efficient signal transmission, while the 2.54mm pitch allows for easy installation. Designed for a voltage of 250V, it offers robust power delivery. Its vertical orientation and polarized mating ensure proper alignment, and with RoHS compliance, it meets international standards for environmental responsibility. Whether for wire-to-board or wire-to-wire connections, this header is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0207
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730207
SKU: MOL171973-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: