171973-0704
MOL171973-0704
Enhance your PCB connectivity with our versatile black SL Series 171973 connector. Designed for surface mount installations, this vertical orientation connector features four contacts, each plated with gold for optimal signal transmission. With a 3A amperage rating and a durable construction of liquid crystal polymer, it ensures reliable performance in various electronic applications. The 2.54mm pitch and matte tin termination make it compatible with standard PCB layouts. Its polarized design and lock feature provide secure mating, while the pick and place capability streamlines assembly processes. Whether for wire-to-board or wire-to-wire connections, this SL connector is an essential component for efficient and dependable circuitry. Rest assured, it meets high-quality standards and is fully compliant with RoHS regulations. Elevate your connectivity solutions with the SL Series connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0704 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730704 |
SKU: | MOL171973-0704 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |