Enhance your PCB connectivity with our Black SL 171973 series pin header. Designed for Surface Mount termination, this connector features 17 contacts in a single row with a pitch of 2.54mm. Crafted from durable Liquid Crystal Polymer and boasting a voltage rating of 250V, it ensures reliable performance. The contact material is brass, with gold plating in the mating area for optimal conductivity. Its vertical orientation and polarized design guarantee proper alignment, while the pick and place capability streamlines assembly. RoHS compliant and fully shrouded, this connector is a versatile solution for wire-to-board applications. Trust in the quality and precision of our SL series for seamless connectivity in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0817
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730817
SKU: MOL171973-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: