Enhance your PCB connectivity with our SL series 171973 black connector, featuring 22 contacts for seamless data transfer. Designed for surface mount installation with a pitch of 2.54mm, this vertical orientation connector is made of high-quality liquid crystal polymer for durability. Each contact is plated with gold for optimal conductivity, while the brass contact material ensures reliable performance. With pick and place capability and polarized orientation, it's easy to integrate into your electronic assemblies. RoHS compliant and fully shrouded, our SL connector is a perfect fit for wire-to-board applications. Stay connected with confidence using our premium PCB pin header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0722
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730722
SKU: MOL171973-0722

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: