171973-0713
MOL171973-0713
Introducing the SL Series Vertical Surface Mount Connector in sleek black, designed for efficient wire-to-board applications. With 13 contacts, this connector features a single row configuration, offering seamless integration on PCBs. Crafted with durable liquid crystal polymer and brass contact material, it ensures reliable performance even in high-voltage environments (up to 250V). The gold-plated contact mating area guarantees optimal conductivity, while the matte tin termination provides secure surface mounting. Its 2.54mm pitch and vertical orientation facilitate easy installation, with pick and place capabilities enhancing assembly efficiency. Fully polarized and featuring a locking mechanism, this connector ensures correct mating orientation and secure connections. Ideal for various industrial applications, it meets stringent quality standards for dependable performance. Elegantly designed, this connector is a must-have for your wire-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0713 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 13 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730713 |
SKU: | MOL171973-0713 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |