Enhance your PCB connectivity with our black SL series connector. Designed for optimal performance, this vertical-mount component features three amperage-rated contacts, each with a brass construction and gold plating for reliable conductivity. With a termination pitch of 2.54mm and a voltage rating of 250V, it's suitable for various applications. Its surface mount termination method and liquid crystal polymer material ensure durability, while its polarized orientation and mating capability offer easy assembly. Fully shrouded and with a mate-lock feature, this connector provides secure and hassle-free connections. RoHS compliant and part of our Wire-to-Board/Wire-to-Wire connectors range, it's a versatile solution for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0203
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730203
SKU: MOL171973-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: