Enhance your electronic connections with our robust black 171973 series SL connector. Designed for surface mount termination, this vertical orientation connector features 14 contacts with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various applications. Crafted from durable liquid crystal polymer and brass, it guarantees durability and stability. Its matte tin termination plating and polarized design offer added convenience during installation. Fully shrouded and RoHS compliant, this connector is a versatile and eco-friendly choice for wire-to-board connectivity. Ideal for PCB applications, it promises secure and efficient signal transmission. Elevate your connectivity solutions with the SL connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0214
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730214
SKU: MOL171973-0214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: