Enhance your PCB connectivity with our high-performance black SL series connector. Designed for optimal power delivery, this vertical-mount connector features 24 contacts with a pitch of 2.54mm, ensuring reliable and efficient data transfer. The surface-mount termination method and brass contact material guarantee durability and stability, while the matte tin plating offers excellent conductivity. With a voltage rating of 250V, this connector is suitable for a wide range of applications. Its pick-and-place capability streamlines assembly processes, and the polarized design ensures proper mating orientation. RoHS compliant and fully shrouded, this connector meets the highest industry standards for safety and performance. Elevate your wire-to-board connections with the SL series connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0624
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730624
SKU: MOL171973-0624

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: