Enhance your PCB connectivity with our SL Series 171973 Black Pin Header. Designed for efficient surface mount installation, this vertical connector boasts 14 contacts with a pitch of 2.54mm, ensuring reliable performance in high-speed data transfer applications. Crafted from durable Liquid Crystal Polymer and featuring matte tin plating, it offers robust contact and excellent conductivity, with a voltage rating of 250V and an amperage of 3A. Its polarized design and pick-and-place capability streamline assembly processes, while the fully shrouded orientation and lock-to-mating-part feature guarantee secure connections. RoHS compliant and engineered for Wire-to-Board systems, the SL Series Pin Header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0614
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730614
SKU: MOL171973-0614

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: