Introducing the SL Series 171973 18-Contact Vertical Surface Mount Connector in sleek black. This high-performance component features a 3A amperage and 250V voltage rating, making it ideal for various electronic applications. With its one-row configuration, 2.54mm pitch, and brass contact material with matte tin plating, it ensures reliable and efficient connectivity. The liquid crystal polymer construction provides durability, while the vertical orientation and polarized design offer easy installation and secure mating. Equipped with pick and place capabilities and mate-first lock feature, it facilitates streamlined assembly processes. RoHS compliant and suitable for Wire-to-Board connections, this connector is a versatile solution for your PCB integration needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0618
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730618
SKU: MOL171973-0618

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: