Introducing the SL Series 171973 Black Connector, a high-performance component designed for seamless wire-to-board connectivity. With a sleek black finish and a durable Liquid Crystal Polymer construction, this connector ensures reliable performance in any application. Featuring 12 contacts with surface mount termination, it offers a secure and efficient connection method. The brass contact material and matte tin plating guarantee excellent conductivity and corrosion resistance, while the vertical orientation and polarized design provide easy and error-free mating. With pick and place capabilities and full shrouding for added protection, this connector is ideal for use in various electronic devices and systems. Rest assured, it meets all relevant RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with the SL Series 171973 Black Connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0612
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730612
SKU: MOL171973-0612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: