Easily integrate our Surface Mount PCB Pin Header into your electronic assembly for reliable connectivity. With a sleek black design and a 6-contact configuration, this connector is perfect for a range of applications. Featuring brass contacts plated with Matte Tin, it ensures optimal performance with a voltage rating of 250V and an amperage of 3A. The vertical orientation and polarized design offer effortless mating, while the pick and place capability streamlines the assembly process. Crafted from durable Liquid Crystal Polymer, it guarantees long-lasting durability. RoHS compliant and with a pitch of 2.54mm, this connector is a must-have for Wire-to-Board connections. Indispensable for professionals in the field, it's part of our comprehensive range of high-quality PCB connectors.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1225/1225
Pricing
Quantity Unit Price Ext. Price
1,225: $0.77046 E $943.81
2,450: $0.75896 E $1,859.45
11,025: $0.59732 E $6,585.45
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0606
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730606
SKU: MOL171973-0606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download