Experience seamless connectivity with our Black 171973 series PCB Pin Header. Designed for Surface Mount termination, this vertical connector boasts 25 gold-plated contacts for reliable signal transmission at a voltage of 250 V and an amperage of 3 A. Crafted with Liquid Crystal Polymer material and Matte Tin contact termination plating, it ensures durability and efficient performance. With a pitch of 2.54 mm, it offers precise alignment on your PCB. Featuring polarized orientation and secure locking mechanism, it guarantees a stable connection. Whether for wire-to-board or wire-to-wire applications, this SL connector is a versatile solution for your electronic projects. Rest assured of its quality, as it complies with RoHS standards. Elevate your connectivity game with the SL PCB Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0125
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730125
SKU: MOL171973-0125

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: