172704-0074
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 500 Mating Cycles, 9 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic assemblies. This Male connector features a straight orientation and PCB Through Hole termination method, ensuring reliable performance. With Gold Plating and a durable construction, it guarantees efficient signal transmission over 500 mating cycles. Offering 9 circuits and 2 rows, it caters to diverse connection needs. The white color and IP20 rating add versatility, while the Copper Alloy contacts with Gold over Nickel plating ensure optimal conductivity. Operating in temperatures ranging from -55 to 125 °C, this connector is suitable for various environments. Its Steel shell, PBT insert material, and Tin plating provide robustness and longevity. With features like rear panel mount, flange panel mount method, and PCB locator, installation is convenient. RoHS compliant and meeting industry standards, it's a reliable choice for demanding applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0074 |
Color: | White |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040074;F09P1G1 |
SKU: | MOL172704-0074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |