173107-0168
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 4-40 UNC Clinch Nut, 7 Circuits
Enhance your D-Sub connectivity with our FCT Mixed Layout Housing for females. Featuring a sleek black design with a tin-plated shell, this connector boasts 7 circuits and a 4-40 UNC Clinch Nut for secure fastening. Crafted with durable PBT insert material and steel shell, it ensures reliable performance in diverse environments, with an operating temperature range of -55 to 130°C. Rear panel mountable using a thread-in method, it offers easy installation. Shielded for data integrity, it's ideal for various applications. Rest assured of quality and compliance with RoHS standards with our FCT Products. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0168 |
Color: | Black |
Series: | 173107 |
Gender: | Female |
Number of Contacts: | 7 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Polarized to Mate: | Yes |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070168;FT7W7S-K121 |
SKU: | MOL173107-0168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |