173107-0178
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 11 Circuits, 10 Unloaded Signal Contact Positions
Enhance your connectivity with the FCT Mixed Layout D-Sub Crimp Housing. This female connector, with a sleek black design, features a tin-plated shell without dimples, ensuring reliable performance. With 11 circuits and 10 unloaded signal contact positions, it offers versatility for your applications. Crafted with durable PBT insert material and steel shell, it can withstand harsh environments with an operating temperature range of -55° to 115°C. The straight orientation, rear panel mount with flange method, and a mating pitch of 2.84mm make installation a breeze. Shielded for added protection, this connector is RoHS compliant, guaranteeing eco-friendly practices. Elevate your connectivity solutions with the FCT Mixed Layout D-Sub Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0178 |
Color: | Black |
Series: | 173107 |
Gender: | Female |
Number of Contacts: | 11 |
Number of Rows: | 2 |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55° - 115 °C |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070178;FL11W1S7-K121 |
SKU: | MOL173107-0178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |