Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0174 |
Pitch: | 2.84 mm |
Series: | 173107 |
Gender: | Male |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Color: | Black |
Orientation: | Straight |
PCB Locator: | No |
Mating Cycles: | 500 |
PCB Retention: | Without |
Number of Rows: | 2 |
Polarized to Mate: | Yes |
Waterproof Dustproof: | No |
Operating Temperature Range: | -55° - 115 °C |
Number of Contacts: | 17 |
Product Name: | FCT Products |
Shielded: | Yes |
IP Rating: | IP20 |
Panel Mount: | Rear |
Mating Pitch: | 2.84 mm |
Shell Plating: | Tin |
Shell Material: | Steel |
Insert Material: | PBT |
Number of Ports: | 1 |
Type: | Mixed Layout |
Panel Mount Method: | Flange |
Part Aliases: | 1731070174;FL17W5P7-K120 |
SKU: | MOL173107-0174 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |