173107-0095
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded
Enhance your PCB connectivity with this female D-Sub Connector, featuring a versatile right-angle orientation for seamless integration. Designed for high-performance applications, it boasts gold plating for optimal signal transmission and a robust tin-plated shell without dimples. With seven circuits and five signal contacts loaded, it ensures reliable connections. Crafted from durable steel with copper alloy contacts, this connector guarantees long-lasting durability. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component from our wide range of IO connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0095 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070095;FM7W2S5-K121 |
SKU: | MOL173107-0095 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |