173107-1291

FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded

Enhance your connectivity with this FCT Mixed Layout D-Sub Connector. Featuring a male, right-angle design for seamless PCB integration, it boasts gold over nickel phosphorus plating for optimal conductivity. The tin-plated shell with dimples ensures durability, while the 21 circuits, with 17 signal contacts loaded, offer versatile functionality. With an amperage of 7.5 A and IP20 rating, it guarantees reliable performance in diverse environments. Constructed with PBT insert material and steel shell, it can withstand temperatures ranging from -55 to 130 °C. Mating cycles of 500 and rear panel mount with flange method make it easy to install and use. Perfect for applications requiring high-speed data transmission, this connector is a must-have in any electronic setup. For more information, please refer to the product category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-1291
Color: Green
Series: 173107
Amperage: 7.5 A
Gender: Male
Number of Contacts: 21
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 17
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731071291;FM21WA4P5A-K120
SKU: MOL173107-1291

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: