173107-0604
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration in PCB through holes, this male connector features a right-angle orientation for optimal space-saving. With a durable steel shell plated in tin and enhanced with dimples, it ensures secure and reliable performance. Boasting 21 circuits, including 17 gold-plated signal contacts, it guarantees high conductivity. The green housing, crafted from PBT, not only offers visual distinction but also withstands harsh operating environments, with a wide temperature range of -55 to 130 °C. Compliant with RoHS standards, this connector is not only eco-friendly but also meets stringent quality requirements. Perfect for various applications in the field of connectors and IO, it excels in both performance and durability. Upgrade your connectivity solutions with the FCT Mixed Layout D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0604 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070604;FM21WA4P5-K120 |
SKU: | MOL173107-0604 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |