173107-0167
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 4-40 UNC Clinch Nut, 8 Circuits
Introducing the FCT Mixed Layout D-Sub Housing, designed for seamless connectivity in various applications. This female connector features a tin-plated shell without dimples, ensuring reliable performance. With a 4-40 UNC clinch nut and 8 circuits, it offers versatility for your connectivity needs. The single-row layout and IP20 rating guarantee a secure fit, while the steel shell construction provides durability. RoHS compliant, this connector is environmentally friendly. Trust in FCT Products for high-quality connectors that deliver exceptional performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0167 |
Series: | 173107 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070167;FMT8W8S-K121 |
SKU: | MOL173107-0167 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |