173107-1294
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded
Enhance your PCB connections with our FCT Mixed Layout D-Sub Connector. Designed for optimal performance, this connector features a male, straight orientation with a robust steel shell plated in tin for durability. With 7 circuits and 5 signal contacts loaded, it ensures reliable transmission in various applications. The gold over nickel phosphorus plating on the copper alloy contacts guarantees superior conductivity, while the IP20 rating offers protection against dust and moisture. Perfect for IO connectors, this D-Sub connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1294 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731071294;FM7W2P1A-K120 |
SKU: | MOL173107-1294 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |