173107-1295
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. This female connector features a straight orientation, ideal for seamless PCB integration. With gold over nickel phosphorus plating, it ensures reliable signal transmission. The tin-plated shell, sans dimples, offers durability. Loaded with 5 signal contacts out of 7 circuits, it suits various applications. Its green color, steel shell, and PBT insert guarantee quality and performance. Operating in temperatures ranging from -55 to 130°C, it's a resilient choice. With features like shielded construction, PCB retention, and polarized design, it prioritizes functionality and ease of use. Trust in FCT for top-notch connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1295 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 7 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731071295;FM7W2S1A-K121 |
SKU: | MOL173107-1295 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |