173107-0097
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 9 Circuits, 5 Signal Contacts Loaded
Introducing the FCT Mixed Layout D-Sub Connector, a crucial component for seamless PCB integration. This male connector boasts a straight orientation and features through-hole termination for secure attachment. With gold plating on the contacts and a tin-plated shell with dimples, it ensures reliable signal transmission and durability. Designed for optimal performance, it accommodates 9 circuits with 5 signal contacts loaded, meeting essential connectivity needs. The connector's copper alloy contacts, gold-over-nickel plating, and steel shell construction guarantee robust functionality in diverse applications. Compliant with RoHS regulations and boasting an IP20 rating, it prioritizes environmental sustainability and protection. Upgrade your connectivity solutions with the FCT Mixed Layout D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0097 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070097;FM9W4P1-K120 |
SKU: | MOL173107-0097 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |