173107-0098
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 9 Circuits, 5 Signal Contacts Loaded
Enhance your PCB connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and through-hole termination method. With gold plating ensuring optimal conductivity, the tin-plated shell with dimples offers durability. Perfect for 9-circuit setups, including 5 signal contacts, it guarantees reliable performance. Crafted with copper alloy contacts and a steel shell, it meets stringent quality standards while maintaining RoHS compliance. Elevate your connectivity solutions with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0098 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070098;FM9W4P5-K120 |
SKU: | MOL173107-0098 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |