173107-0172

FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 17 Circuits, 15 Unloaded Signal Contact Positions

Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing for male applications. Crafted with a robust tin-plated shell featuring dimples, this housing accommodates 17 circuits, with 15 signal contact positions left unloaded for versatile use. The sleek black design, part of our 173107 series, offers a pitch of 2.84mm and IP20 rating for reliable performance. Operating seamlessly in temperatures ranging from -55° to 115°C, this housing is suited for various environments. Its steel shell and PBT insert material ensure durability, while the straight orientation and rear panel mount with flange method make installation a breeze. With a shielded construction and polarized mating, it guarantees secure connections. Compliant with RoHS standards, this product from FCT Products is a must-have in your connector arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0172
Color: Black
Series: 173107
Gender: Male
Number of Contacts: 17
Number of Rows: 2
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55° - 115 °C
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731070172;FL17W2P7-K120
SKU: MOL173107-0172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: