173110-0236
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 44 Circuits
Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector, designed for seamless integration in demanding environments. This Female connector, featuring a straight orientation and Solder Cup termination method, offers reliable performance with its Gold Plating and copper alloy contacts. With 44 circuits and three rows, it ensures efficient data transmission at an amperage of 5A. Its IP67 rating guarantees protection against water and dust ingress, while the robust PBT insert and brass shell construction can withstand temperatures ranging from -55 to 105 °C. Mating cycles of 500, along with polarization for secure connections, make it a durable and efficient choice for various applications. RoHS compliant and meticulously engineered, this connector is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0236 |
Color: | Black |
Series: | 173110 |
Amperage: | 5 A |
Gender: | Female |
Number of Contacts: | 44 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 44 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100236;CT25-44S-2429 |
SKU: | MOL173110-0236 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |