173110-0051
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 9 Circuits
Enhance connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method, ensuring secure attachment. With gold over nickel phosphorus plating and a plastic watertight frame, it offers reliable performance in diverse environments. Boasting 9 circuits and a 7.5 A amperage, it's suitable for various applications. Its IP67 rating guarantees protection against dust and water ingress, while its durable brass shell with tin plating ensures longevity. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Elevate your setup with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0051 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Brass |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100051;FWDR09SA |
SKU: | MOL173110-0051 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |