173110-0017

FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber

Enhance the durability and functionality of your D-Sub connector with this FCT Plastic Backshell in sleek black. Designed for Shell Size 2 connectors, it features a straight cable outlet for seamless connectivity. With an IP67 waterproof rating, it ensures reliable performance in harsh environments. The large inner chamber accommodates various cable sizes with ease. Crafted from high-quality polyester, this backshell guarantees long-lasting use. RoHS compliant for environmental responsibility, it is a must-have accessory for your connectivity needs. Upgrade your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0017
IP Rating: IP67
Shield Type: None
Orientation: Straight
Backshell Material: Polyester
Backshell Plating: None
Series: 173110
Product Name: FCT Products
Part Aliases: 1731100017;FWH2E
SKU: MOL173110-0017
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: