173110-0099
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Metal Watertight Frame, 44 Circuits
Experience high-density connectivity with our FCT Waterproof D-Sub Connector. Designed for robust performance, this male connector features a straight orientation with solder cup termination, ensuring secure and reliable connections. With gold plating on copper alloy contacts, it guarantees excellent conductivity and corrosion resistance. Its metal watertight frame, along with an IP67 rating, provides durable protection in challenging environments. Boasting 44 circuits in a compact design, it's ideal for applications requiring multiple connections. The black connector, with a tin-plated shell and brass construction, offers both aesthetic appeal and durability. Operating temperature range of -25 to 70°C and RoHS compliance further enhance its versatility and environmental friendliness. Whether for industrial, aerospace, or telecommunications use, this connector is a high-performance solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0099 |
Color: | Black |
Series: | 173110 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 44 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 44 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100099;FWDRM25-44P-K1444 |
SKU: | MOL173110-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |