19203-0005
Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier
Enhance your wire connections with our Krimptite Temp-Term Ring Tongue Terminal. Specifically designed for 18 to 22 AWG wires and featuring a 1/4" (M6) stud size, this terminal guarantees a secure and reliable fit. Its nickel contact plating ensures optimal conductivity, while the closed barrel design offers added protection. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Conveniently packaged on a Mylar tape carrier, this terminal is easy to handle and install. Perfect for various applications, it's a must-have component for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0005 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Nickel |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Nickel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030005;A-S-122-14T |
SKU: | MOL19203-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |