19203-0384
Krimptite Temp-Term Butt Splice for 18-22 AWG Wire, 483°C(900
Enhance your wire connections with our Krimptite Temp-Term Butt Splice. Designed for 18-22 AWG wire, this high-performance connector ensures secure and durable terminations. With a maximum operating temperature of 483°C, it's perfect for demanding environments. The steel construction with nickel plating offers excellent conductivity and corrosion resistance. Its closed barrel design provides added protection, while RoHS compliance guarantees environmental responsibility. Whether for industrial or DIY projects, trust in the reliability of our Temp-Term Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0384 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Material: | Steel |
Contact Plating: | Nickel |
Insulation Material: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Part Aliases: | 0192030384 |
SKU: | MOL19203-0384 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |