19203-0159
Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire termination process with our Krimptite Temp-Term Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a secure fit for stud size 6 (M3.5). With a durable tin plating, it ensures reliable conductivity. Its closed barrel design provides added protection. RoHS compliant and UL agency certified, guaranteeing quality and safety. Perfect for a wide range of applications, this terminal is a must-have for efficient and effective wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0159 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030159;C-U-128-06 |
SKU: | MOL19203-0159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |