19203-0160
Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4)
Introducing the Krimptite Temp-Term Ring Tongue Terminal, a reliable solution for secure wire connections. Designed for 10 to 12 AWG wires, with a stud size of 8 (M4), this terminal ensures a snug fit for optimal conductivity. Its tin plating and closed barrel construction offer durability and resistance to corrosion. With RoHS compliance and UL agency certification, you can trust in its quality and safety. Perfect for various applications, from industrial to automotive, this terminal guarantees a dependable connection every time. Stay connected with confidence, choose the Krimptite Temp-Term Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0160 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030160;C-U-128-08 |
SKU: | MOL19203-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |