19203-0045
Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier
Enhance your wire connections with our Krimptite Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a secure 1/4" (M6) stud size for efficient installation. Its durable construction, complete with tin plating, ensures reliable conductivity. With a closed barrel design and RoHS compliance, it guarantees both safety and performance. Conveniently packaged on a Mylar tape carrier, it's easy to handle. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0045 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192030045;B-S-125-14T |
SKU: | MOL19203-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |