19203-0166
Krimptite Temp-Term Butt Splice for 18-22 AWG Wire, 343°C(650
Enhance wire connections with our Krimptite Temp-Term Butt Splice, designed for 18-22 AWG wires. With a high heat tolerance of 343°C, these connectors ensure reliable performance in demanding environments. The copper contact plated with nickel guarantees superior conductivity, while the closed barrel design offers secure termination. Perfect for various applications, these Temp-Terms are a must-have for any wiring project. RoHS compliant. Available in a convenient bag packaging.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0166 |
Series: | 19203 - Krimptite - Temp-Terms |
Connector Type: | Krimptite, Temp-Terms |
Contact Material: | Copper |
Contact Plating: | Nickel |
Insulation Material: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Part Aliases: | 0192030166;A-T-345 |
SKU: | MOL19203-0166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |